Infineon TLE9140EQWXUMA1, Brushless DC Motor Driver IC 32-Pin, TS-DSO-32

RS tootekood: 348-948Bränd: InfineonTootja Part nr.: TLE9140EQWXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

Brushless DC

Configuration

3 Phase

Output Configuration

Half Bridge

Maximum Output Current

480mA

Maximum Supply Voltage

72 V

Package Type

TS-DSO-32

Pin Count

32

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,80

€ 3,40 tk (pakis 2) (ilma käibemaksuta)

€ 8,43

€ 4,216 tk (pakis 2) (koos käibemaksuga)

Infineon TLE9140EQWXUMA1, Brushless DC Motor Driver IC 32-Pin, TS-DSO-32

€ 6,80

€ 3,40 tk (pakis 2) (ilma käibemaksuta)

€ 8,43

€ 4,216 tk (pakis 2) (koos käibemaksuga)

Infineon TLE9140EQWXUMA1, Brushless DC Motor Driver IC 32-Pin, TS-DSO-32
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 18€ 3,40€ 6,80
20 - 198€ 3,10€ 6,20
200 - 998€ 2,85€ 5,70
1000 - 1998€ 2,65€ 5,30
2000+€ 2,35€ 4,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

Brushless DC

Configuration

3 Phase

Output Configuration

Half Bridge

Maximum Output Current

480mA

Maximum Supply Voltage

72 V

Package Type

TS-DSO-32

Pin Count

32

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more