Infineon TLE9351BVSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8

RS tootekood: 349-038Bränd: InfineonTootja Part nr.: TLE9351BVSJXTMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898-2:2016, SAE J2284-4/-5

IC Type

CAN Transceiver IC

Power Down Mode

Yes

Package Type

PG-DSO-8

Pin Count

8

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,50

€ 1,15 tk (pakis 10) (ilma käibemaksuta)

€ 14,03

€ 1,403 tk (pakis 10) (koos käibemaksuga)

Infineon TLE9351BVSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8

€ 11,50

€ 1,15 tk (pakis 10) (ilma käibemaksuta)

€ 14,03

€ 1,403 tk (pakis 10) (koos käibemaksuga)

Infineon TLE9351BVSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 90€ 1,15€ 11,50
100 - 240€ 1,10€ 11,00
250 - 490€ 0,996€ 9,96
500 - 990€ 0,917€ 9,17
1000+€ 0,883€ 8,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898-2:2016, SAE J2284-4/-5

IC Type

CAN Transceiver IC

Power Down Mode

Yes

Package Type

PG-DSO-8

Pin Count

8

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more