Infineon TLS208D1EJVXUMA1, 8 Linear Voltage, Linear Voltage Regulator 800mA, 5.25 V

RS tootekood: 244-0889Bränd: InfineonTootja Part nr.: TLS208D1EJVXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

800mA

Output Voltage

5.25 V

Number of Outputs

8

Line Regulation

0.2 %/V

Accuracy

± 2%

Load Regulation

10 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,40

€ 2,20 tk (pakis 2) (ilma käibemaksuta)

€ 5,37

€ 2,684 tk (pakis 2) (koos käibemaksuga)

Infineon TLS208D1EJVXUMA1, 8 Linear Voltage, Linear Voltage Regulator 800mA, 5.25 V
Valige pakendi tüüp

€ 4,40

€ 2,20 tk (pakis 2) (ilma käibemaksuta)

€ 5,37

€ 2,684 tk (pakis 2) (koos käibemaksuga)

Infineon TLS208D1EJVXUMA1, 8 Linear Voltage, Linear Voltage Regulator 800mA, 5.25 V
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 18€ 2,20€ 4,40
20 - 48€ 1,80€ 3,60
50 - 98€ 1,70€ 3,40
100 - 198€ 1,55€ 3,10
200+€ 1,45€ 2,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

800mA

Output Voltage

5.25 V

Number of Outputs

8

Line Regulation

0.2 %/V

Accuracy

± 2%

Load Regulation

10 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more