Technical Document
Specifications
Brand
InfineonRated Average On-State Current
280A
Thyristor Type
SCR
Package Type
Tray
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
9000A
Maximum Gate Trigger Current
150mA
Pin Count
7
Peak On-State Voltage
1.77V
Stock information temporarily unavailable.
€ 303.00
€ 101.00 Each (In a Tray of 3) (Exc. Vat)
€ 375.72
€ 125.24 Each (In a Tray of 3) (inc. VAT)
Infineon TT280N16SOFHPSA1, Thyristor 1600V, 280A 150mA
3
€ 303.00
€ 101.00 Each (In a Tray of 3) (Exc. Vat)
€ 375.72
€ 125.24 Each (In a Tray of 3) (inc. VAT)
Infineon TT280N16SOFHPSA1, Thyristor 1600V, 280A 150mA
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
3 - 3 | € 101.00 | € 303.00 |
6 - 6 | € 96.00 | € 288.00 |
9+ | € 90.00 | € 270.00 |
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
280A
Thyristor Type
SCR
Package Type
Tray
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
9000A
Maximum Gate Trigger Current
150mA
Pin Count
7
Peak On-State Voltage
1.77V