Infineon, 32bit ARM Cortex M0, XMC1100 Microcontroller, 32MHz, 64 kB Flash, 38-Pin TSSOP

RS tootekood: 218-4417Bränd: InfineonTootja Part nr.: XMC1100T038X0064ABXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

XMC1100

Package Type

TSSOP

Mounting Type

Through Hole

Pin Count

38

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 750,00

€ 1,25 tk (rullis 3000) (ilma käibemaksuta)

€ 4 650,00

€ 1,55 tk (rullis 3000) (koos käibemaksuga)

Infineon, 32bit ARM Cortex M0, XMC1100 Microcontroller, 32MHz, 64 kB Flash, 38-Pin TSSOP

€ 3 750,00

€ 1,25 tk (rullis 3000) (ilma käibemaksuta)

€ 4 650,00

€ 1,55 tk (rullis 3000) (koos käibemaksuga)

Infineon, 32bit ARM Cortex M0, XMC1100 Microcontroller, 32MHz, 64 kB Flash, 38-Pin TSSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

XMC1100

Package Type

TSSOP

Mounting Type

Through Hole

Pin Count

38

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more