Infineon ARM Cortex M0, XMC1000 Microcontroller, 38-Pin TSSOP

RS tootekood: 258-1735Bränd: InfineonTootja Part nr.: XMC1302T038X0032ABXUMA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

XMC1000

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

ARM Cortex M0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,90

€ 1,95 tk (pakis 2) (ilma käibemaksuta)

€ 4,84

€ 2,418 tk (pakis 2) (koos käibemaksuga)

Infineon ARM Cortex M0, XMC1000 Microcontroller, 38-Pin TSSOP
Valige pakendi tüüp

€ 3,90

€ 1,95 tk (pakis 2) (ilma käibemaksuta)

€ 4,84

€ 2,418 tk (pakis 2) (koos käibemaksuga)

Infineon ARM Cortex M0, XMC1000 Microcontroller, 38-Pin TSSOP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 1,95€ 3,90
10 - 98€ 1,75€ 3,50
100 - 248€ 1,70€ 3,40
250 - 498€ 1,70€ 3,40
500+€ 1,65€ 3,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

XMC1000

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

ARM Cortex M0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more