Ingersoll Rand 116-EU 10.2mm

RS Stock No.: 683-015Brand: Ingersoll RandManufacturers Part No.: 116-EU
brand-logo

Technical Document

Specifications

Impact Rate

3500bpm

Chisel Size

10.2mm

Length

198mm

Air Inlet BSP

1/4in

Model Number

116-EU

Product details

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

You may be interested in
RS PRO APT517 10 → 11mm Air Hammer
€ 104.31Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Ingersoll Rand 116-EU 10.2mm

Price on Asking

Ingersoll Rand 116-EU 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO APT517 10 → 11mm Air Hammer
€ 104.31Each (Exc. Vat)

Technical Document

Specifications

Impact Rate

3500bpm

Chisel Size

10.2mm

Length

198mm

Air Inlet BSP

1/4in

Model Number

116-EU

Product details

Chisels, Hammers & Saws

All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.

You may be interested in
RS PRO APT517 10 → 11mm Air Hammer
€ 104.31Each (Exc. Vat)