Instruments Direct THERMAPEN 1 Handheld Digital Thermometer, PT100 Probe, 1 Input(s), ±0.4 °C Accuracy
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Instruments DirectModel Number
THERMAPEN 1
Thermometer Type
Handheld
Probe Type
PT100
Best Accuracy
±0.4 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Toote üksikasjad
Thermapen Pocket Thermometers
Supplied with
1 x MN21 battery.
Handheld Pocket Temperature Indicators
Teid võib huvitada
Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °CBränd: Instruments Direct
€ 85,40tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Instruments Direct THERMAPEN 1 Handheld Digital Thermometer, PT100 Probe, 1 Input(s), ±0.4 °C Accuracy
1
P.O.A.
Instruments Direct THERMAPEN 1 Handheld Digital Thermometer, PT100 Probe, 1 Input(s), ±0.4 °C Accuracy
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °CBränd: Instruments Direct
€ 85,40tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Instruments DirectModel Number
THERMAPEN 1
Thermometer Type
Handheld
Probe Type
PT100
Best Accuracy
±0.4 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Toote üksikasjad
Thermapen Pocket Thermometers
Supplied with
1 x MN21 battery.
Handheld Pocket Temperature Indicators
Teid võib huvitada
Instruments Direct 231-207 Wired Digital Thermometer for Food Industry Use, K Probe, 1 Input(s), +299.9°C Max, ±0.4 °CBränd: Instruments Direct
€ 85,40tk (ilma käibemaksuta)