Technical Document
Specifications
Function
Control, Power Supply
For Use With
ILS Dragon3 Coin, ILS Oslon3 Coin
Length
300mm
Connector Types
JST PH
Product details
Cables for Dragon3 Coin LED Modules
This connection cable from Intelligent LED Solutions (ILS), is designed for use with the Dragon3 Coin LED arrays. It utilises a JST PH type connector for either power input strips.
Uses JST PH Series connectors
Cable length: 300mm
Maximum current: 2A
Temperature range: -25 to +85°C
Withstand voltage: 800Vac/minute
Intelligent LED Solutions LED Modules - Coins
€ 3.20
€ 3.20 Each (Exc. Vat)
€ 3.90
€ 3.90 Each (inc. VAT)
1
€ 3.20
€ 3.20 Each (Exc. Vat)
€ 3.90
€ 3.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.20 |
10 - 24 | € 3.05 |
25 - 49 | € 2.90 |
50 - 99 | € 2.80 |
100+ | € 2.70 |
Technical Document
Specifications
Function
Control, Power Supply
For Use With
ILS Dragon3 Coin, ILS Oslon3 Coin
Length
300mm
Connector Types
JST PH
Product details
Cables for Dragon3 Coin LED Modules
This connection cable from Intelligent LED Solutions (ILS), is designed for use with the Dragon3 Coin LED arrays. It utilises a JST PH type connector for either power input strips.
Uses JST PH Series connectors
Cable length: 300mm
Maximum current: 2A
Temperature range: -25 to +85°C
Withstand voltage: 800Vac/minute