ILS ILH-OW04-TRGR-SC211-WIR200., OSLON 150 4+ PowerStar LED Array, 4 Green LED

RS Stock No.: 773-4851Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OW04-TRGR-SC211-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

4

LED Colours

Green

LED Colour(s)

Green

Typical Luminous Flux

388 lm

Constant Voltage or Constant Current

Constant Current

Series

OSLON 150 4+ PowerStar

Product details

OSLON SSL 150 4+ PowerStar LED Arrays

The Oslon 150 4+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 4 Oslon SSL 150 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology, they remain cool at drive currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 4+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 4+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 150 4+ PowerStar LED arrays contain 4 Oslon SSL 150 LEDs with integral 150° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Current range 100 to 1,000mA
Mounting holes for M3 screws allow easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

€ 23.90

€ 23.90 Each (Exc. Vat)

€ 29.16

€ 29.16 Each (inc. VAT)

ILS ILH-OW04-TRGR-SC211-WIR200., OSLON 150 4+ PowerStar LED Array, 4 Green LED

€ 23.90

€ 23.90 Each (Exc. Vat)

€ 29.16

€ 29.16 Each (inc. VAT)

ILS ILH-OW04-TRGR-SC211-WIR200., OSLON 150 4+ PowerStar LED Array, 4 Green LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 23.90
5 - 9€ 21.50
10 - 24€ 19.70
25+€ 19.10

Technical Document

Specifications

Number of LEDs

4

LED Colours

Green

LED Colour(s)

Green

Typical Luminous Flux

388 lm

Constant Voltage or Constant Current

Constant Current

Series

OSLON 150 4+ PowerStar

Product details

OSLON SSL 150 4+ PowerStar LED Arrays

The Oslon 150 4+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 4 Oslon SSL 150 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology, they remain cool at drive currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 4+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 4+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 150 4+ PowerStar LED arrays contain 4 Oslon SSL 150 LEDs with integral 150° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Current range 100 to 1,000mA
Mounting holes for M3 screws allow easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars