Tehnilised dokumendid
Spetsifikatsioonid:
LED Colours
White
Voltage Rating
41.3V
Colour Temperature
6500K
Series
OSLON 10 Cluster
Päritoluriik
United Kingdom
Toote üksikasjad
OSLON SSL 80 Oslon10 Cluster LED Arrays
The Oslon10 Cluster is a very powerful compact LED module. Utilising ten Osram OSLON LEDs, it is constructed on an aluminium substrate for optimal thermal management.
Warning
Oslon10 Clusters will overheat in operation if not attached to a suitable heatsink: Overheating can cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Clusters
€ 34,80
€ 34,80 tk (ilma käibemaksuta)
€ 43,15
€ 43,15 tk (koos käibemaksuga)
1
€ 34,80
€ 34,80 tk (ilma käibemaksuta)
€ 43,15
€ 43,15 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
LED Colours
White
Voltage Rating
41.3V
Colour Temperature
6500K
Series
OSLON 10 Cluster
Päritoluriik
United Kingdom
Toote üksikasjad
OSLON SSL 80 Oslon10 Cluster LED Arrays
The Oslon10 Cluster is a very powerful compact LED module. Utilising ten Osram OSLON LEDs, it is constructed on an aluminium substrate for optimal thermal management.
Warning
Oslon10 Clusters will overheat in operation if not attached to a suitable heatsink: Overheating can cause failure or irreparable damage.