N-Channel MOSFET Transistor, 33 A, 100 V, 3-Pin TO-220AB International Rectifier IRF540NPBF

RS tootekood: 540-9941Bränd: International RectifierTootja Part nr.: IRF540NPBF
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

71 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.54mm

Width

4.69mm

Minimum Operating Temperature

-55 °C

Height

8.77mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

N-Channel MOSFET Transistor, 33 A, 100 V, 3-Pin TO-220AB International Rectifier IRF540NPBF

P.O.A.

N-Channel MOSFET Transistor, 33 A, 100 V, 3-Pin TO-220AB International Rectifier IRF540NPBF
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

71 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.54mm

Width

4.69mm

Minimum Operating Temperature

-55 °C

Height

8.77mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada