ZTT8.00MTF, Ceramic Resonator, 8MHz, 3-Pin, 10 x 10 x 5mm

RS tootekood: 728-8462Bränd: InterquipTootja Part nr.: ZTT8.00MTF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Through Hole

Pin Count

3

Dimensions

10 x 10 x 5mm

Height

5mm

Length

10mm

Maximum Operating Temperature

85°C

Width_SC_PC

10mm

Minimum Operating Temperature

-25°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

ZTT8.00MTF, Ceramic Resonator, 8MHz, 3-Pin, 10 x 10 x 5mm

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

ZTT8.00MTF, Ceramic Resonator, 8MHz, 3-Pin, 10 x 10 x 5mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Through Hole

Pin Count

3

Dimensions

10 x 10 x 5mm

Height

5mm

Length

10mm

Maximum Operating Temperature

85°C

Width_SC_PC

10mm

Minimum Operating Temperature

-25°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada