Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, 3000N Load Capacity, 960mm Overall Length

RS tootekood: 761-4224Bränd: InterrollTootja Part nr.: RD-17Y4JABNAE RL950
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Roller Length

950mm

Roller Diameter

60mm

Inside Frame Width

960mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Female Threaded

Overall Length

960mm

Overall Length

960mm

Päritoluriik

Germany

Toote üksikasjad

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Lao andmed ajutiselt ei ole saadaval.

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 78,12

€ 78,12 tk (koos käibemaksuga)

Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, 3000N Load Capacity, 960mm Overall Length

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 78,12

€ 78,12 tk (koos käibemaksuga)

Interroll Round Conveyor Roller Female 60mm Dia. x 950mm L, 3000N Load Capacity, 960mm Overall Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 63,00
5 - 9€ 60,00
10 - 24€ 57,00
25+€ 55,50

Tehnilised dokumendid

Spetsifikatsioonid:

Roller Length

950mm

Roller Diameter

60mm

Inside Frame Width

960mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Female Threaded

Overall Length

960mm

Overall Length

960mm

Päritoluriik

Germany

Toote üksikasjad

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends