ICL7650SCPA-1Z Intersil, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP

RS tootekood: 704-4580Bränd: IntersilTootja Part nr.: ICL7650SCPA-1Z
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Chopper Stabilized

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

150 dB

Height

4.95mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ICL7650SCPA-1Z Intersil, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP
Valige pakendi tüüp

P.O.A.

ICL7650SCPA-1Z Intersil, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Chopper Stabilized

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

150 dB

Height

4.95mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more