Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IQDOutput Frequency
10MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.8mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 5.8mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
IQD, 10MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003168
1
P.O.A.
IQD, 10MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003168
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IQDOutput Frequency
10MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.8mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 5.8mm