IQD, 20MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003188

RS tootekood: 310-4054Bränd: IQDTootja Part nr.: LFSPXO003188
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IQD

Output Frequency

20MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, LSTTL, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

IQD, 20MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003188

P.O.A.

IQD, 20MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003188
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IQD

Output Frequency

20MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, LSTTL, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more