Technical Document
Specifications
Brand
IQDStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
4
Length
7.5mm
Width_SC_PC
5.2mm
Height
1.4mm
Dimensions
7.5 x 5.2 x 1.4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
80Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
€ 979.00
€ 0.979 Each (On a Reel of 1000) (Exc. Vat)
€ 1,194.38
€ 1.194 Each (On a Reel of 1000) (inc. VAT)
1000
€ 979.00
€ 0.979 Each (On a Reel of 1000) (Exc. Vat)
€ 1,194.38
€ 1.194 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | € 0.979 | € 979.00 |
2000 - 2000 | € 0.897 | € 897.00 |
3000+ | € 0.865 | € 865.00 |
Technical Document
Specifications
Brand
IQDStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
4
Length
7.5mm
Width_SC_PC
5.2mm
Height
1.4mm
Dimensions
7.5 x 5.2 x 1.4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
80Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C