IR Security And Safety Black Nylon Handle, 254mm Length

RS Stock No.: 447-5183Brand: IR Security And SafetyManufacturers Part No.: 0363 01 16

Technical Document

Specifications

Material

Nylon

Length

254mm

Fixing Centres

220mm

Colour

Black

You may be interested in
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
€ 12.276Each (In a Pack of 2) (Exc. Vat)

Price on Asking

IR Security And Safety Black Nylon Handle, 254mm Length

Price on Asking

IR Security And Safety Black Nylon Handle, 254mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
€ 12.276Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Material

Nylon

Length

254mm

Fixing Centres

220mm

Colour

Black

You may be interested in
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
€ 12.276Each (In a Pack of 2) (Exc. Vat)