Irwin 550 mm Hand Saw, 8 TPI

RS Stock No.: 879-2978Brand: IrwinManufacturers Part No.: 1897525
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Irwin

Blade Length

550 mm

Number of Teeth per Inch

8

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Denmark

Product details

Irwin 880 Plus Series Universal Handsaws


The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.

Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating

Stock information temporarily unavailable.

€ 33.10

€ 33.10 Each (Exc. Vat)

€ 40.38

€ 40.38 Each (inc. VAT)

Irwin 550 mm Hand Saw, 8 TPI

€ 33.10

€ 33.10 Each (Exc. Vat)

€ 40.38

€ 40.38 Each (inc. VAT)

Irwin 550 mm Hand Saw, 8 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Blade Length

550 mm

Number of Teeth per Inch

8

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Denmark

Product details

Irwin 880 Plus Series Universal Handsaws


The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.

Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating