Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IsocomMounting Type
Through Hole
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
±50 mA
Isolation Voltage
5300 Vrms
Minimum Current Transfer Ratio
20%
Typical Fall Time
3µs
Series
TIL196
Päritoluriik
Thailand
€ 28,75
€ 1,15 tk (torus 25) (ilma käibemaksuta)
€ 35,65
€ 1,426 tk (torus 25) (koos käibemaksuga)
25
€ 28,75
€ 1,15 tk (torus 25) (ilma käibemaksuta)
€ 35,65
€ 1,426 tk (torus 25) (koos käibemaksuga)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IsocomMounting Type
Through Hole
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
DIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
±50 mA
Isolation Voltage
5300 Vrms
Minimum Current Transfer Ratio
20%
Typical Fall Time
3µs
Series
TIL196
Päritoluriik
Thailand