Isocom, TLP521 AC Input NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

RS tootekood: 161-1026Bränd: IsocomTootja Part nr.: TLP521
brand-logo
Kuva kõik kategoorias Optocouplers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP521

Päritoluriik

Thailand

Lao andmed ajutiselt ei ole saadaval.

€ 28,80

€ 0,288 tk (torus 100) (ilma käibemaksuta)

€ 35,14

€ 0,351 tk (torus 100) (koos käibemaksuga)

Isocom, TLP521 AC Input NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

€ 28,80

€ 0,288 tk (torus 100) (ilma käibemaksuta)

€ 35,14

€ 0,351 tk (torus 100) (koos käibemaksuga)

Isocom, TLP521 AC Input NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
100 - 100€ 0,288€ 28,80
200 - 400€ 0,277€ 27,70
500+€ 0,257€ 25,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP521

Päritoluriik

Thailand