ITT Cannon D*JK/D*JT 37 Way Through Hole D-sub Connector Plug

RS tootekood: 341-9968Bränd: ITT CannonTootja Part nr.: 121560-0769
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

37

Gender

Male

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

100.0 V

Length

69.32mm

Width

12.55mm

Depth

10.72mm

Series

D*JK/D*JT

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

69.32 X 12.55 X 10.72mm

Contact Size

20

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Päritoluriik

Germany

Toote üksikasjad

Solder Cup Contact

ITT Filtered 'D' Connectors

The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 64,00

€ 64,00 tk (ilma käibemaksuta)

€ 79,36

€ 79,36 tk (koos käibemaksuga)

ITT Cannon D*JK/D*JT 37 Way Through Hole D-sub Connector Plug

€ 64,00

€ 64,00 tk (ilma käibemaksuta)

€ 79,36

€ 79,36 tk (koos käibemaksuga)

ITT Cannon D*JK/D*JT 37 Way Through Hole D-sub Connector Plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

37

Gender

Male

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

100.0 V

Length

69.32mm

Width

12.55mm

Depth

10.72mm

Series

D*JK/D*JT

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

69.32 X 12.55 X 10.72mm

Contact Size

20

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Päritoluriik

Germany

Toote üksikasjad

Solder Cup Contact

ITT Filtered 'D' Connectors

The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada