ITT Cannon, APD 51 Pole Din Plug, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount

RS Stock No.: 752-5786Brand: ITT CannonManufacturers Part No.: 121583-0187
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

51

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Voltage Rating

48 V dc

IP Rating

IP67, IP69K

DIN Number

DIN 72585

Series

APD

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

ITT Cannon Connectors APD Series Plugs 51 Way

ITT Cannon connectors APD series plug connectors 51 way are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.

Operating voltage 48VDC
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Stock information temporarily unavailable.

€ 54.00

€ 54.00 Each (Exc. Vat)

€ 65.88

€ 65.88 Each (inc. VAT)

ITT Cannon, APD 51 Pole Din Plug, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount

€ 54.00

€ 54.00 Each (Exc. Vat)

€ 65.88

€ 65.88 Each (inc. VAT)

ITT Cannon, APD 51 Pole Din Plug, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

51

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Voltage Rating

48 V dc

IP Rating

IP67, IP69K

DIN Number

DIN 72585

Series

APD

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

ITT Cannon Connectors APD Series Plugs 51 Way

ITT Cannon connectors APD series plug connectors 51 way are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.

Operating voltage 48VDC
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.