Technical Document
Specifications
Brand
ITT CannonType
Cable Boot
Inside Diameter Primary
15.49mm
Inside Diameter Secondary
9.65mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
Sure Seal
Country of Origin
China
Product details
Sureseal Cable Boots
Seals wired cable jackets to the connector housing
Provides abrasion resistance
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
€ 71.00
€ 14.20 Each (In a Pack of 5) (Exc. Vat)
€ 88.04
€ 17.608 Each (In a Pack of 5) (inc. VAT)
5
€ 71.00
€ 14.20 Each (In a Pack of 5) (Exc. Vat)
€ 88.04
€ 17.608 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 14.20 | € 71.00 |
100 - 195 | € 13.40 | € 67.00 |
200+ | € 12.70 | € 63.50 |
Technical Document
Specifications
Brand
ITT CannonType
Cable Boot
Inside Diameter Primary
15.49mm
Inside Diameter Secondary
9.65mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
Sure Seal
Country of Origin
China
Product details
Sureseal Cable Boots
Seals wired cable jackets to the connector housing
Provides abrasion resistance
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.