ITT Cannon Male Dust Cap IP53 Rated

RS tootekood: 287-721Bränd: ITT CannonTootja Part nr.: PCLD-5-M40A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

IP Rating

IP53

Colour

Black

Päritoluriik

Poland

Toote üksikasjad

Line Drain Connectors 400A

ITT VEAM PowerLock line drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM PowerLock Line drain connectors are single pole cable mounted connectors that plug directly into a line source or panel source connector or a VEAM PowerLock box connection of the same colour coding as part of the power supply daisy chain.

Approvals

IP67, UL94-V0, IP2X

Veam Powerlock

The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,60

€ 4,60 tk (ilma käibemaksuta)

€ 5,70

€ 5,70 tk (koos käibemaksuga)

ITT Cannon Male Dust Cap IP53 Rated

€ 4,60

€ 4,60 tk (ilma käibemaksuta)

€ 5,70

€ 5,70 tk (koos käibemaksuga)

ITT Cannon Male Dust Cap IP53 Rated
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Gender

Male

IP Rating

IP53

Colour

Black

Päritoluriik

Poland

Toote üksikasjad

Line Drain Connectors 400A

ITT VEAM PowerLock line drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM PowerLock Line drain connectors are single pole cable mounted connectors that plug directly into a line source or panel source connector or a VEAM PowerLock box connection of the same colour coding as part of the power supply daisy chain.

Approvals

IP67, UL94-V0, IP2X

Veam Powerlock

The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Teid võib huvitada