Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ITT CannonNumber Of Contacts
31
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Body Orientation
Straight
Series
Trident Neptune
Housing Material
Polymer
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Päritoluriik
Hungary
Toote üksikasjad
Trident Neptune Cable Connectors with Metal Coupling Ring
From ITT Cannon, the Trident connector system is designed for use in harsh environments. With membrane wire seals and a strong metal coupling ring, this connector is ideal for use in outdoor electronics and automobile applications.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
€ 47,00
€ 47,00 tk (ilma käibemaksuta)
€ 57,34
€ 57,34 tk (koos käibemaksuga)
1
€ 47,00
€ 47,00 tk (ilma käibemaksuta)
€ 57,34
€ 57,34 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 47,00 |
20 - 39 | € 42,30 |
40+ | € 37,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ITT CannonNumber Of Contacts
31
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Body Orientation
Straight
Series
Trident Neptune
Housing Material
Polymer
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Päritoluriik
Hungary
Toote üksikasjad
Trident Neptune Cable Connectors with Metal Coupling Ring
From ITT Cannon, the Trident connector system is designed for use in harsh environments. With membrane wire seals and a strong metal coupling ring, this connector is ideal for use in outdoor electronics and automobile applications.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.