Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ITT CannonNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Body Orientation
Straight
Series
Trident Ringlock
Mating Type
Bayonet
Housing Material
Polymer
Päritoluriik
Hungary
Toote üksikasjad
Panel Shells
From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts
QM Range Plastic Circular
€ 11,20
€ 11,20 tk (ilma käibemaksuta)
€ 13,89
€ 13,89 tk (koos käibemaksuga)
1
€ 11,20
€ 11,20 tk (ilma käibemaksuta)
€ 13,89
€ 13,89 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 11,20 |
20 - 39 | € 10,00 |
40+ | € 9,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ITT CannonNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Body Orientation
Straight
Series
Trident Ringlock
Mating Type
Bayonet
Housing Material
Polymer
Päritoluriik
Hungary
Toote üksikasjad
Panel Shells
From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts