ITT Cannon ZD 26 Way PCB D-sub Connector Plug, 2.29mm Pitch

RS tootekood: 159-9208Bränd: ITT CannonTootja Part nr.: ZDAA-26P-OL2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.29mm

Termination Method

Through Hole

Current Rating

2A

Housing Material

Steel

Length

39.1mm

Width

10.82mm

Depth

12.55mm

Series

ZD

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.1 x 10.82 x 12.55mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Päritoluriik

China

Toote üksikasjad

Connectors for soldering onto ZD PCBs** High density D-sub

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,90

€ 3,90 tk (ilma käibemaksuta)

€ 4,84

€ 4,84 tk (koos käibemaksuga)

ITT Cannon ZD 26 Way PCB D-sub Connector Plug, 2.29mm Pitch

€ 3,90

€ 3,90 tk (ilma käibemaksuta)

€ 4,84

€ 4,84 tk (koos käibemaksuga)

ITT Cannon ZD 26 Way PCB D-sub Connector Plug, 2.29mm Pitch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 19€ 3,90
20 - 39€ 3,70
40+€ 3,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.29mm

Termination Method

Through Hole

Current Rating

2A

Housing Material

Steel

Length

39.1mm

Width

10.82mm

Depth

12.55mm

Series

ZD

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.1 x 10.82 x 12.55mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Päritoluriik

China

Toote üksikasjad

Connectors for soldering onto ZD PCBs** High density D-sub

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more