Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IXYSRated Average On-State Current
48A
Thyristor Type
SCR
Package Type
TO-247AD
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
560A
Mounting Type
Through Hole
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
100mA
Pin Count
3
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+140 °C
Repetitive Peak Off-State Current
5mA
Peak On-State Voltage
1.64V
Toote üksikasjad
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 7,70
€ 7,70 tk (ilma käibemaksuta)
€ 9,55
€ 9,55 tk (koos käibemaksuga)
Standard
1
€ 7,70
€ 7,70 tk (ilma käibemaksuta)
€ 9,55
€ 9,55 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 7,70 |
6 - 14 | € 7,10 |
15+ | € 6,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IXYSRated Average On-State Current
48A
Thyristor Type
SCR
Package Type
TO-247AD
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
560A
Mounting Type
Through Hole
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
100mA
Pin Count
3
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+140 °C
Repetitive Peak Off-State Current
5mA
Peak On-State Voltage
1.64V
Toote üksikasjad
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.