IXYS HiperFET, X2-Class N-Channel MOSFET, 22 A, 650 V, 3-Pin D2PAK IXFA22N65X2

RS tootekood: 168-4819Bränd: IXYSTootja Part nr.: IXFA22N65X2
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

145 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

390 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

11.05mm

Length

10.41mm

Typical Gate Charge @ Vgs

37 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

4.83mm

Päritoluriik

United States

Toote üksikasjad

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series

The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 3,20 tk (torus 50) (ilma käibemaksuta)

€ 198,40

€ 3,968 tk (torus 50) (koos käibemaksuga)

IXYS HiperFET, X2-Class N-Channel MOSFET, 22 A, 650 V, 3-Pin D2PAK IXFA22N65X2

€ 160,00

€ 3,20 tk (torus 50) (ilma käibemaksuta)

€ 198,40

€ 3,968 tk (torus 50) (koos käibemaksuga)

IXYS HiperFET, X2-Class N-Channel MOSFET, 22 A, 650 V, 3-Pin D2PAK IXFA22N65X2
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

145 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

390 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

11.05mm

Length

10.41mm

Typical Gate Charge @ Vgs

37 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

4.83mm

Päritoluriik

United States

Toote üksikasjad

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series

The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more