Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
500 V
Series
HiperFET, Polar
Package Type
TO-247AD
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
170 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
540 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
5.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
16.26mm
Typical Gate Charge @ Vgs
93 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
21.46mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
€ 237,00
€ 7,90 tk (torus 30) (ilma käibemaksuta)
€ 293,88
€ 9,796 tk (torus 30) (koos käibemaksuga)
30
€ 237,00
€ 7,90 tk (torus 30) (ilma käibemaksuta)
€ 293,88
€ 9,796 tk (torus 30) (koos käibemaksuga)
30
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Tuub |
---|---|---|
30 - 30 | € 7,90 | € 237,00 |
60 - 120 | € 7,60 | € 228,00 |
150+ | € 7,30 | € 219,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
500 V
Series
HiperFET, Polar
Package Type
TO-247AD
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
170 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
540 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
5.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
16.26mm
Typical Gate Charge @ Vgs
93 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
21.46mm
Minimum Operating Temperature
-55 °C
Toote üksikasjad
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS