IXYS MCC95-16IO1B, Dual Thyristor Module 1600V, 116A 150mA

RS tootekood: 193-717Bränd: IXYSTootja Part nr.: MCC95-16IO1BDistrelec Article No.: 17207291
brand-logo
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IXYS

Rated Average On-State Current

116A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

92 x 20.8 x 30mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1600V

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Distrelec Product Id

17207291

Päritoluriik

Germany

Toote üksikasjad

MCC Series

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 52,00

€ 52,00 tk (ilma käibemaksuta)

€ 64,48

€ 64,48 tk (koos käibemaksuga)

IXYS MCC95-16IO1B, Dual Thyristor Module 1600V, 116A 150mA

€ 52,00

€ 52,00 tk (ilma käibemaksuta)

€ 64,48

€ 64,48 tk (koos käibemaksuga)

IXYS MCC95-16IO1B, Dual Thyristor Module 1600V, 116A 150mA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 52,00
2 - 4€ 50,00
5 - 9€ 48,70
10 - 14€ 46,60
15+€ 45,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

IXYS

Rated Average On-State Current

116A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

92 x 20.8 x 30mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1600V

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Distrelec Product Id

17207291

Päritoluriik

Germany

Toote üksikasjad

MCC Series

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada