Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IXYSPeak Average Forward Current
72A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
PWS D
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
820A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
300µA
Dimensions
72 x 42 x 30mm
Length
72mm
Height
30mm
Width
42mm
Päritoluriik
Germany
Toote üksikasjad
Bridge Rectifier Module with Screw Terminals, VBO72 Series, IXYS
Approvals
UL
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 41,20
€ 41,20 tk (ilma käibemaksuta)
€ 51,09
€ 51,09 tk (koos käibemaksuga)
1
€ 41,20
€ 41,20 tk (ilma käibemaksuta)
€ 51,09
€ 51,09 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
IXYSPeak Average Forward Current
72A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
PWS D
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
820A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
300µA
Dimensions
72 x 42 x 30mm
Length
72mm
Height
30mm
Width
42mm
Päritoluriik
Germany
Toote üksikasjad
Bridge Rectifier Module with Screw Terminals, VBO72 Series, IXYS
Approvals
UL
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.