Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 2mm min., 5mm max., IP69K

RS Stock No.: 288-4206Brand: JacobsManufacturers Part No.: 50.612M-R
View all in Cable Glands

Technical Document

Specifications

Brand

Jacobs

Thread Size

M12

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2mm

Material

Nickel Plated Brass

Colour

Silver

Series

PERFECT

IP Rating

IP69K

Distrelec Product Id

15518835

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 3.10

€ 3.10 Each (Exc. Vat)

€ 3.78

€ 3.78 Each (inc. VAT)

Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 2mm min., 5mm max., IP69K

€ 3.10

€ 3.10 Each (Exc. Vat)

€ 3.78

€ 3.78 Each (inc. VAT)

Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 2mm min., 5mm max., IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jacobs

Thread Size

M12

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2mm

Material

Nickel Plated Brass

Colour

Silver

Series

PERFECT

IP Rating

IP69K

Distrelec Product Id

15518835

Country of Origin

Germany

You may be interested in