JAE, FI 1.25mm Pitch 15 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination

RS Stock No.: 690-4324Brand: JAEManufacturers Part No.: FI-S15P-HFE
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

Receptacle

Number Of Contacts

15

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Product details

1.25mm Wire to Board Receptacle

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.35

€ 2.35 Each (Exc. Vat)

€ 2.87

€ 2.87 Each (inc. VAT)

JAE, FI 1.25mm Pitch 15 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
Select packaging type

€ 2.35

€ 2.35 Each (Exc. Vat)

€ 2.87

€ 2.87 Each (inc. VAT)

JAE, FI 1.25mm Pitch 15 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19€ 2.35
20 - 74€ 2.05
75 - 299€ 1.85
300 - 599€ 1.50
600+€ 1.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

Receptacle

Number Of Contacts

15

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Product details

1.25mm Wire to Board Receptacle

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more