JAE IL-WX Series Right Angle Surface Mount PCB Header, 26 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS tootekood: 437-225Bränd: JAETootja Part nr.: IL-WX-26PB-HF-HD-S-BE
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JAE

Series

IL-WX

Pitch

0.8mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Toote üksikasjad

IL-WX Series 90° Plugs

For JAE IL-WX Board to Board Series Socket receptacles (straight) see stock number 436-957 typical

0.8mm Board to Board IL-WX Series - JAE

This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,59

€ 0,359 tk (pakis 10) (ilma käibemaksuta)

€ 4,38

€ 0,438 tk (pakis 10) (koos käibemaksuga)

JAE IL-WX Series Right Angle Surface Mount PCB Header, 26 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Valige pakendi tüüp

€ 3,59

€ 0,359 tk (pakis 10) (ilma käibemaksuta)

€ 4,38

€ 0,438 tk (pakis 10) (koos käibemaksuga)

JAE IL-WX Series Right Angle Surface Mount PCB Header, 26 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JAE

Series

IL-WX

Pitch

0.8mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Toote üksikasjad

IL-WX Series 90° Plugs

For JAE IL-WX Board to Board Series Socket receptacles (straight) see stock number 436-957 typical

0.8mm Board to Board IL-WX Series - JAE

This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more