Jaeger Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, Miniature Push-Pull

RS tootekood: 285-5379Bränd: JaegerTootja Part nr.: 5308 010 06
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

7.0A

Body Orientation

Straight

Series

Miniature Push-Pull Series

Shell Size

B00

Mating Type

Push-Pull

Housing Material

Aluminium

Contact Plating

Gold

Päritoluriik

France

Toote üksikasjad

"Miniature'' series - Plugs and connectors

Lao andmed ajutiselt ei ole saadaval.

€ 56,00

€ 56,00 tk (ilma käibemaksuta)

€ 69,44

€ 69,44 tk (koos käibemaksuga)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, Miniature Push-Pull

€ 56,00

€ 56,00 tk (ilma käibemaksuta)

€ 69,44

€ 69,44 tk (koos käibemaksuga)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, Miniature Push-Pull
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 56,00
5+€ 50,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

7.0A

Body Orientation

Straight

Series

Miniature Push-Pull Series

Shell Size

B00

Mating Type

Push-Pull

Housing Material

Aluminium

Contact Plating

Gold

Päritoluriik

France

Toote üksikasjad

"Miniature'' series - Plugs and connectors