Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JallatteSeries
Jalskate
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Polymer
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Water
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Slip Resistance Rating
SRC
Päritoluriik
Tunisia
Toote üksikasjad
Jalskate SAS Safety Shoe Toe Cap
Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.
Approvals
EN ISO 20345:2011
€ 106,00
€ 106,00 1 Paari (ilma käibemaksuta)
€ 129,32
€ 129,32 1 Paari (koos käibemaksuga)
1
€ 106,00
€ 106,00 1 Paari (ilma käibemaksuta)
€ 129,32
€ 129,32 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JallatteSeries
Jalskate
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Shoe Size US
5
Colour
Black
Safety Toe
Yes
Safety Toe Type
Polymer
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Water
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Upper Material
Leather
Slip Resistance Rating
SRC
Päritoluriik
Tunisia
Toote üksikasjad
Jalskate SAS Safety Shoe Toe Cap
Jallatte branded, Jalskate SAS JMO02 series safety shoes are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalskate series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalskate safety shoe includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalskate series are also antistatic including heel shock absorption to 26 joules.
Approvals
EN ISO 20345:2011