Johnson Electric Linear Solenoid, 6 V dc, 0.6N, 2.1N, 10.2 x 8 x 16 mm

RS Stock No.: 125-2254Brand: Johnson ElectricManufacturers Part No.: B12-255-B-3
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

1.3 W @ 100 %, 13 W @ 10 %, 2.6 W @ 50 %, 5.2 W @ 25 %

Supply Voltage

6 V dc

Maximum Pull Force

0.6N

Holding Force

2.1N

Plunger Diameter

4mm

Product Height

10.2mm

Product Width

8mm

Product Depth

16mm

Dimensions

10.2 x 8 x 16 mm

Coil Resistance

27.7Ω

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 62.83

€ 62.83 Each (inc. VAT)

Johnson Electric Linear Solenoid, 6 V dc, 0.6N, 2.1N, 10.2 x 8 x 16 mm

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 62.83

€ 62.83 Each (inc. VAT)

Johnson Electric Linear Solenoid, 6 V dc, 0.6N, 2.1N, 10.2 x 8 x 16 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Consumption

1.3 W @ 100 %, 13 W @ 10 %, 2.6 W @ 50 %, 5.2 W @ 25 %

Supply Voltage

6 V dc

Maximum Pull Force

0.6N

Holding Force

2.1N

Plunger Diameter

4mm

Product Height

10.2mm

Product Width

8mm

Product Depth

16mm

Dimensions

10.2 x 8 x 16 mm

Coil Resistance

27.7Ω

Country of Origin

Malaysia