HOBUT Linear Solenoid Actuator

RS Stock No.: 125-2222Brand: Johnson ElectricManufacturers Part No.: H-2168-032
brand-logo
View all in Home

Technical Document

Specifications

Power Consumption

16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 %

Maximum Pull Force

4.45N

Holding Force

4N

Plunger Diameter

4.7mm

Product Height

26.67mm

Product Width

13.21mm

Dimensions

13.21 (Dia.) x 26.67 mm

Series

STA

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 47.20

€ 47.20 Each (Exc. Vat)

€ 57.58

€ 57.58 Each (inc. VAT)

HOBUT Linear Solenoid Actuator

€ 47.20

€ 47.20 Each (Exc. Vat)

€ 57.58

€ 57.58 Each (inc. VAT)

HOBUT Linear Solenoid Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 %

Maximum Pull Force

4.45N

Holding Force

4N

Plunger Diameter

4.7mm

Product Height

26.67mm

Product Width

13.21mm

Dimensions

13.21 (Dia.) x 26.67 mm

Series

STA

Country of Origin

United States

You may be interested in