Technical Document
Specifications
Brand
Johnson ElectricBlock Type
Contact Block
Contact Configuration
2 NO/2 NC
For Use With
TK2 Push Button, TP2 Push Button, TR2 Push Button
Country of Origin
Germany
Product details
Contact Block
Contact block with 1NO/1NC & 2NO/2NC contacts. Upto 2 may be added to either the momentary or latching version of the switch, making a total of 3 N/O + 3 N/C contacts per switch.
Contact Ratings: 4A @ 24Vdc, 5A @ 250Vac
Depth 8·5 mm
Mounting hardware supplied
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
1
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Johnson ElectricBlock Type
Contact Block
Contact Configuration
2 NO/2 NC
For Use With
TK2 Push Button, TP2 Push Button, TR2 Push Button
Country of Origin
Germany
Product details
Contact Block
Contact block with 1NO/1NC & 2NO/2NC contacts. Upto 2 may be added to either the momentary or latching version of the switch, making a total of 3 N/O + 3 N/C contacts per switch.
Contact Ratings: 4A @ 24Vdc, 5A @ 250Vac
Depth 8·5 mm
Mounting hardware supplied
