Johnson Electric Synchronous AC Geared Motor, 12 → 230 V, 500 rpm @ 50 Hz, 600 rpm @ 60 Hz

RS Stock No.: 883-1846Brand: Johnson ElectricManufacturers Part No.: UFR1NH8F60CMNN
brand-logo
View all in AC Motors

Technical Document

Specifications

Frequency Rating

50Hz

AC Motor Type

Synchronous

Supply Voltage

12 → 230 V

Output Speed

500 rpm @ 50 Hz, 600 rpm @ 60 Hz

Number of Poles

12

Shaft Length

5mm

Width

36.3mm

Length

51mm

Maximum Output Torque

4.7 cNm @ 60 Hz, 5.3 cNm @ 50 Hz

Dimensions

51 x 36.3 x 63.5 mm

Standards Met

CSA, DIN EN 60034-1, DIN EN 60085, DIN EN 60335-1, DIN EN 60529, DIN IEC 60721-2-1, UL

Series

UFR

Depth

63.5mm

Country of Origin

Poland

Stock information temporarily unavailable.

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 267.18

€ 267.18 Each (inc. VAT)

Johnson Electric Synchronous AC Geared Motor, 12 → 230 V, 500 rpm @ 50 Hz, 600 rpm @ 60 Hz

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 267.18

€ 267.18 Each (inc. VAT)

Johnson Electric Synchronous AC Geared Motor, 12 → 230 V, 500 rpm @ 50 Hz, 600 rpm @ 60 Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Rating

50Hz

AC Motor Type

Synchronous

Supply Voltage

12 → 230 V

Output Speed

500 rpm @ 50 Hz, 600 rpm @ 60 Hz

Number of Poles

12

Shaft Length

5mm

Width

36.3mm

Length

51mm

Maximum Output Torque

4.7 cNm @ 60 Hz, 5.3 cNm @ 50 Hz

Dimensions

51 x 36.3 x 63.5 mm

Standards Met

CSA, DIN EN 60034-1, DIN EN 60085, DIN EN 60335-1, DIN EN 60529, DIN IEC 60721-2-1, UL

Series

UFR

Depth

63.5mm

Country of Origin

Poland