Technical Document
Specifications
Brand
JSPAnti-Mist Coating
No
Scratch Resistant
No
Lens Colour
Clear
Vent Type
Direct Vent
Frame Material
PVC
Lens Material
PC
UV Protection
No
Series
Martcare
EN207/208 Laser Safe
No
EN166 Frame Marking
B
EN175 Welding Safe
No
Vented
Yes
Country of Origin
United Kingdom
Product details
Narrow Fit Goggles
These goggles provide an excellent fit for the user with a smaller face. The goggles contain a polycarbonate lens offering secure protection against impact hazards.
Mould to the contours of the wearers face
Slim, soft and comfortable
Integral ventilation around the brow and sides to reduce mist
Standards
EN166-1B
€ 3.65
€ 3.65 1 Pair (Exc. Vat)
€ 4.53
€ 4.53 1 Pair (inc. VAT)
1
€ 3.65
€ 3.65 1 Pair (Exc. Vat)
€ 4.53
€ 4.53 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JSPAnti-Mist Coating
No
Scratch Resistant
No
Lens Colour
Clear
Vent Type
Direct Vent
Frame Material
PVC
Lens Material
PC
UV Protection
No
Series
Martcare
EN207/208 Laser Safe
No
EN166 Frame Marking
B
EN175 Welding Safe
No
Vented
Yes
Country of Origin
United Kingdom
Product details
Narrow Fit Goggles
These goggles provide an excellent fit for the user with a smaller face. The goggles contain a polycarbonate lens offering secure protection against impact hazards.
Mould to the contours of the wearers face
Slim, soft and comfortable
Integral ventilation around the brow and sides to reduce mist
Standards
EN166-1B