Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSPColour
Red
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVOLite
Standards Met
EN397
Product Type
Safety Helmet
Päritoluriik
United Kingdom
Toote üksikasjad
EVO Lite Mid Peak Vented Helmet
Standards
EN 397, EN 50365,EC Certificate Number 0279, issued by BSI Product Certification.
€ 30,80
€ 30,80 tk (ilma käibemaksuta)
€ 38,19
€ 38,19 tk (koos käibemaksuga)
1
€ 30,80
€ 30,80 tk (ilma käibemaksuta)
€ 38,19
€ 38,19 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSPColour
Red
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
EVOLite
Standards Met
EN397
Product Type
Safety Helmet
Päritoluriik
United Kingdom
Toote üksikasjad
EVO Lite Mid Peak Vented Helmet
Standards
EN 397, EN 50365,EC Certificate Number 0279, issued by BSI Product Certification.