Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSPHarness Size
Universal
Harness Attachment Point
Rear
Weight Capacity
136kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Adjustable Shoulder Straps
No
Front Attachment
No
Stretchable Harness
Yes
Päritoluriik
India
Toote üksikasjad
Kits & Equipment
€ 124,00
€ 124,00 tk (ilma käibemaksuta)
€ 153,76
€ 153,76 tk (koos käibemaksuga)
1
€ 124,00
€ 124,00 tk (ilma käibemaksuta)
€ 153,76
€ 153,76 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSPHarness Size
Universal
Harness Attachment Point
Rear
Weight Capacity
136kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Adjustable Shoulder Straps
No
Front Attachment
No
Stretchable Harness
Yes
Päritoluriik
India
Toote üksikasjad