JSP FAR0303 Front, Rear, Sides Attachment Safety Harness, 136kg Max, Universal

RS Stock No.: 861-0393Brand: JSPManufacturers Part No.: FAR0303
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear, Sides

Weight Capacity

136kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Colour

Black

Country of Origin

India

Product details

Spartan™ 3-Point Harness

Spartan 3-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Adjustable leg straps and chest straps
Working positioning belt for extra comfort adjustable
Lateral D-ring for work positioning
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1430 g

Standards

EN 361:2002; EN 358:1999; CE

Kits & Equipment

€ 97.00

€ 97.00 Each (Exc. Vat)

€ 120.28

€ 120.28 Each (inc. VAT)

JSP FAR0303 Front, Rear, Sides Attachment Safety Harness, 136kg Max, Universal

€ 97.00

€ 97.00 Each (Exc. Vat)

€ 120.28

€ 120.28 Each (inc. VAT)

JSP FAR0303 Front, Rear, Sides Attachment Safety Harness, 136kg Max, Universal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Harness Size

Universal

Harness Attachment Point

Front, Rear, Sides

Weight Capacity

136kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg

Buckle Type

Pass Through

Hi-Vis

No

Reflective

No

Padding

None

Harness Colour

Black

Fastener Material

Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Colour

Black

Country of Origin

India

Product details

Spartan™ 3-Point Harness

Spartan 3-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Adjustable leg straps and chest straps
Working positioning belt for extra comfort adjustable
Lateral D-ring for work positioning
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1430 g

Standards

EN 361:2002; EN 358:1999; CE

Kits & Equipment