JST, JWPF Male Connector Housing, 2mm Pitch, 8 Way, 2 Row

RS tootekood: 166-7301Bränd: JSTTootja Part nr.: 08R-JWPF-VSLE-D
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

10.7mm

Width

9.5mm

Housing Material

PBT

Päritoluriik

Japan

Toote üksikasjad

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 943,00

€ 0,943 tk (pakis 1000) (ilma käibemaksuta)

€ 1 169,32

€ 1,169 tk (pakis 1000) (koos käibemaksuga)

JST, JWPF Male Connector Housing, 2mm Pitch, 8 Way, 2 Row

€ 943,00

€ 0,943 tk (pakis 1000) (ilma käibemaksuta)

€ 1 169,32

€ 1,169 tk (pakis 1000) (koos käibemaksuga)

JST, JWPF Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Length

10.7mm

Width

9.5mm

Housing Material

PBT

Päritoluriik

Japan

Toote üksikasjad

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more