JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row

RS tootekood: 752-1844Bränd: JSTTootja Part nr.: 8P-SZN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

1.5mm

Mounting Type

Cable Mount

Series

SZN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

13mm

Width

2.4mm

Housing Material

Polyamide

Päritoluriik

Japan

Toote üksikasjad

1.5mm Board-In SZN Connector Housings

These JST Wire to Board Crimp style connectors are a Board-In type. The 1.5mm pitch SZN series provide high-density mounting in an efficient and economical manner. The design of the housing of these slim low-profile Board In 1.5mm pitch SZN connectors allows easy insertion and secure locking of the contact.

1.5mm Board-In - JST SZN Connector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,77

€ 0,177 tk (pakis 10) (ilma käibemaksuta)

€ 2,19

€ 0,219 tk (pakis 10) (koos käibemaksuga)

JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
Valige pakendi tüüp

€ 1,77

€ 0,177 tk (pakis 10) (ilma käibemaksuta)

€ 2,19

€ 0,219 tk (pakis 10) (koos käibemaksuga)

JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

1.5mm

Mounting Type

Cable Mount

Series

SZN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

13mm

Width

2.4mm

Housing Material

Polyamide

Päritoluriik

Japan

Toote üksikasjad

1.5mm Board-In SZN Connector Housings

These JST Wire to Board Crimp style connectors are a Board-In type. The 1.5mm pitch SZN series provide high-density mounting in an efficient and economical manner. The design of the housing of these slim low-profile Board In 1.5mm pitch SZN connectors allows easy insertion and secure locking of the contact.

1.5mm Board-In - JST SZN Connector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more