JST PH Series Straight Through Hole PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s)

RS tootekood: 546-8883Bränd: JSTTootja Part nr.: B2B-PH-K-S(LF)(SN)
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Series

PH

Pitch

2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

Toote üksikasjad

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

JST PH Series Straight Through Hole PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s)

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

JST PH Series Straight Through Hole PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Series

PH

Pitch

2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

Toote üksikasjad

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada